Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200621822Copy
Order Code2113487
Product RangeWR-MPC3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.750 (CNY12.1475) |
| 10+ | CNY9.270 (CNY10.4751) |
| 100+ | CNY8.540 (CNY9.6502) |
| 500+ | CNY7.930 (CNY8.9609) |
| 1000+ | CNY7.780 (CNY8.7914) |
| 2500+ | CNY7.620 (CNY8.6106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.75 (CNY12.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200621822Copy
Order Code2113487
Product RangeWR-MPC3 Series
Technical Datasheet
Product RangeWR-MPC3 Series
No. of Positions6Ways
Pitch Spacing3mm
For Use WithWURTH ELEKTRONIK WR-MPC3 Series Pin Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-MPC3 Series
No. of Positions
6Ways
For Use With
WURTH ELEKTRONIK WR-MPC3 Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 66200621822
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000853
