Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662004230822Copy
Manufacturer Standard Lead Time35 weeks
Order Code2113464
Product RangeWR-MPC3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.330 (CNY11.6729) |
| 10+ | CNY10.020 (CNY11.3226) |
| 100+ | CNY8.810 (CNY9.9553) |
| 500+ | CNY8.210 (CNY9.2773) |
| 1000+ | CNY7.870 (CNY8.8931) |
| 2500+ | CNY7.510 (CNY8.4863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.33 (CNY11.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662004230822Copy
Manufacturer Standard Lead Time35 weeks
Order Code2113464
Product RangeWR-MPC3
Technical Datasheet
No. of Contacts4Contacts
Product RangeWR-MPC3
Connector MountingPCB Mount
Contact Termination TypeSurface Mount
Pitch Spacing3mm
Contact GenderPin
Contact MaterialCopper
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
PCB Mount
Pitch Spacing
3mm
Contact Material
Copper
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Product Range
WR-MPC3
Contact Termination Type
Surface Mount
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Technical Docs (3)
Alternatives for 662004230822
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000996
