Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200421822Copy
Order Code2113486
Product RangeWR-MPC3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY6.930 (CNY7.8309) |
| 100+ | CNY5.600 (CNY6.328) |
| 500+ | CNY5.200 (CNY5.876) |
| 1000+ | CNY5.100 (CNY5.763) |
| 2500+ | CNY5.000 (CNY5.650) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.01 (CNY7.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200421822Copy
Order Code2113486
Product RangeWR-MPC3 Series
Technical Datasheet
Product RangeWR-MPC3 Series
No. of Positions4Ways
Pitch Spacing3mm
For Use WithWURTH ELEKTRONIK WR-MPC3 Series Pin Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-MPC3 Series
No. of Positions
4Ways
For Use With
WURTH ELEKTRONIK WR-MPC3 Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
