Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662004113322Copy
Manufacturer Standard Lead Time21 weeks
Order Code1641834
Product RangeWR-MPC3
Your Part Number
8,042 In Stock
2,000 more incoming. You can reserve stock now
790 Next business day delivery available(Shanghai stock)
340 Delivery in 3-4 Business Days(SG stock)
6,912 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.200 (CNY4.746) |
| 100+ | CNY3.700 (CNY4.181) |
| 500+ | CNY3.440 (CNY3.8872) |
| 1000+ | CNY3.380 (CNY3.8194) |
| 2500+ | CNY3.310 (CNY3.7403) |
| 5000+ | CNY3.240 (CNY3.6612) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.00 (CNY47.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662004113322Copy
Manufacturer Standard Lead Time21 weeks
Order Code1641834
Product RangeWR-MPC3
Technical Datasheet
Product RangeWR-MPC3
No. of Positions4Ways
Pitch Spacing3mm
For Use WithWR-MPC3 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 662004113322 is a 4-way 2-row Receptacle Housing with 3mm pitch spacing, nylon 66 insulator.
- Black colour
- 5A Current rating
- 250VAC Working voltage
- <gt/>1000MΩ Insulator resistance
Applications
Industrial
Technical Specifications
Product Range
WR-MPC3
No. of Positions
4Ways
For Use With
WR-MPC3 Series Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000418
