Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200221822Copy
Order Code2113485
Product RangeWR-MPC3 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.880 (CNY6.6444) |
| 50+ | CNY5.500 (CNY6.215) |
| 100+ | CNY4.820 (CNY5.4466) |
| 250+ | CNY4.650 (CNY5.2545) |
| 500+ | CNY4.470 (CNY5.0511) |
| 1500+ | CNY4.390 (CNY4.9607) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.80 (CNY66.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200221822Copy
Order Code2113485
Product RangeWR-MPC3 Series
Technical Datasheet
Product RangeWR-MPC3 Series
No. of Positions2Ways
Pitch Spacing3mm
For Use WithWURTH ELEKTRONIK WR-MPC3 Series Pin Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-MPC3 Series
No. of Positions
2Ways
For Use With
WURTH ELEKTRONIK WR-MPC3 Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000465
