Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636201040300Copy
Manufacturer Standard Lead Time41 weeks
Order Code3843150
Product RangeWR-UMRF Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.640 (CNY18.8032) |
| 10+ | CNY16.210 (CNY18.3173) |
| 100+ | CNY15.850 (CNY17.9105) |
| 250+ | CNY15.490 (CNY17.5037) |
| 500+ | CNY15.130 (CNY17.0969) |
| 1000+ | CNY14.760 (CNY16.6788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.64 (CNY18.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636201040300Copy
Manufacturer Standard Lead Time41 weeks
Order Code3843150
Product RangeWR-UMRF Series
Technical Datasheet
Connector to Connector90° UMRF Plug to 90° UMRF Plug
Cable Length - Imperial11.8"
Cable Length - Metric300mm
Coaxial Cable Type1.13mm
Connector Type AUMRF Right Angle Plug
Connector Type BUMRF Right Angle Plug
Impedance50ohm
Jacket ColourBlack
Product RangeWR-UMRF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
90° UMRF Plug to 90° UMRF Plug
Cable Length - Metric
300mm
Connector Type A
UMRF Right Angle Plug
Impedance
50ohm
Product Range
WR-UMRF Series
Cable Length - Imperial
11.8"
Coaxial Cable Type
1.13mm
Connector Type B
UMRF Right Angle Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
