Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No629712010214Copy
Manufacturer Standard Lead Time34 weeks
Order Code4146211
Product RangeWR-COM Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.650 (CNY39.1545) |
| 10+ | CNY33.120 (CNY37.4256) |
| 100+ | CNY31.370 (CNY35.4481) |
| 250+ | CNY31.070 (CNY35.1091) |
| 500+ | CNY30.770 (CNY34.7701) |
| 1000+ | CNY30.470 (CNY34.4311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY34.65 (CNY39.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No629712010214Copy
Manufacturer Standard Lead Time34 weeks
Order Code4146211
Product RangeWR-COM Series
Technical Datasheet
USB Connector TypeUSB Type C
USB StandardUSB 2.0
No. of Positions16Ways
Connector MountingSurface Mount, Through Hole Mount
OrientationVertical
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeWR-COM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type C
Gender
Plug
Connector Mounting
Surface Mount, Through Hole Mount
Contact Material
Brass
Product Range
WR-COM Series
USB Standard
USB 2.0
No. of Positions
16Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.404
