Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No629104151021Copy
Manufacturer Standard Lead Time24 weeks
Order Code2520183
Your Part Number
421 In Stock
Need more?
421 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.340 (CNY13.9442) |
| 7+ | CNY12.210 (CNY13.7973) |
| 22+ | CNY12.080 (CNY13.6504) |
| 60+ | CNY11.960 (CNY13.5148) |
| 150+ | CNY11.820 (CNY13.3566) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.34 (CNY13.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No629104151021Copy
Manufacturer Standard Lead Time24 weeks
Order Code2520183
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingPCB Mount
OrientationRight Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.99
