Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No622002115121Copy
Manufacturer Standard Lead Time28 weeks
Order Code3583863
Product RangeWR-PHD
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.240 (CNY4.7912) |
| 100+ | CNY4.020 (CNY4.5426) |
| 250+ | CNY3.850 (CNY4.3505) |
| 500+ | CNY3.680 (CNY4.1584) |
| 1000+ | CNY3.340 (CNY3.7742) |
| 2500+ | CNY3.280 (CNY3.7064) |
Price for:Each
Minimum: 10
Multiple: 10
CNY42.40 (CNY47.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No622002115121Copy
Manufacturer Standard Lead Time28 weeks
Order Code3583863
Product RangeWR-PHD
Technical Datasheet
Accessory TypeJumper
For Use WithWurth Elektronik WR-PHD Series Connectors
No. of Positions2Ways
Pitch Spacing1.27mm
Product RangeWR-PHD
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
WR-PHD
For Use With
Wurth Elektronik WR-PHD Series Connectors
Pitch Spacing
1.27mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
