Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No62004021821Copy
Order Code2520190
Product RangeWR-PHD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.460 (CNY26.5098) |
| 10+ | CNY23.390 (CNY26.4307) |
| 100+ | CNY23.320 (CNY26.3516) |
| 250+ | CNY23.250 (CNY26.2725) |
| 500+ | CNY23.180 (CNY26.1934) |
| 1000+ | CNY23.110 (CNY26.1143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.46 (CNY26.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No62004021821Copy
Order Code2520190
Product RangeWR-PHD
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingThrough Hole Mount
Product RangeWR-PHD
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Contact Termination Type
Through Hole
Pitch Spacing
2mm
No. of Contacts
40Contacts
Product Range
WR-PHD
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001446
