Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No620004113322Copy
Manufacturer Standard Lead Time21 weeks
Order Code1841388
Product RangeWR-WTB
Your Part Number
5,087 In Stock
8,000 more incoming. You can reserve stock now
5,087 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.889 (CNY1.0046) |
| 500+ | CNY0.823 (CNY0.930) |
| 1000+ | CNY0.747 (CNY0.8441) |
| 2500+ | CNY0.733 (CNY0.8283) |
| 5000+ | CNY0.718 (CNY0.8113) |
| 10000+ | CNY0.703 (CNY0.7944) |
Price for:Each
Minimum: 100
Multiple: 100
CNY88.90 (CNY100.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No620004113322Copy
Manufacturer Standard Lead Time21 weeks
Order Code1841388
Product RangeWR-WTB
Technical Datasheet
Product RangeWR-WTB
No. of Positions4Ways
Pitch Spacing2mm
For Use WithWR-WTB Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-WTB
No. of Positions
4Ways
For Use With
WR-WTB Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113
