Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61900211621Copy
Manufacturer Standard Lead Time19 weeks
Order Code1841370
Product RangeWR-WTB
Your Part Number
4,600 In Stock
Need more?
4,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.639 (CNY0.7221) |
| 500+ | CNY0.583 (CNY0.6588) |
| 1000+ | CNY0.533 (CNY0.6023) |
| 2500+ | CNY0.523 (CNY0.591) |
| 5000+ | CNY0.512 (CNY0.5786) |
| 10000+ | CNY0.502 (CNY0.5673) |
Price for:Each
Minimum: 100
Multiple: 100
CNY63.90 (CNY72.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61900211621Copy
Manufacturer Standard Lead Time19 weeks
Order Code1841370
Product RangeWR-WTB
Technical Datasheet
Product RangeWR-WTB
No. of Positions2Ways
Pitch Spacing2.54mm
For Use WithWR-WTB Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 61900211621 is a 2-way 1-row Female Terminal Housing with 2.54mm pitch and nylon 66 insulator. Beige colour.
- UL94V-0 Flammability rating
- 3A Rated current
- 250VAC Working voltage
- <gt/>1000MΩ Isolation resistance
Applications
Industrial
Technical Specifications
Product Range
WR-WTB
No. of Positions
2Ways
For Use With
WR-WTB Series Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 61900211621
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000247
