Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No614004190021Copy
Manufacturer Standard Lead Time25 weeks
Order Code2617115
Product RangeWR-COM
Your Part Number
202 In Stock
Need more?
202 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.040 (CNY10.2152) |
| 10+ | CNY8.040 (CNY9.0852) |
| 100+ | CNY5.800 (CNY6.554) |
| 500+ | CNY5.690 (CNY6.4297) |
| 1000+ | CNY5.570 (CNY6.2941) |
| 2500+ | CNY5.460 (CNY6.1698) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.04 (CNY10.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No614004190021Copy
Manufacturer Standard Lead Time25 weeks
Order Code2617115
Product RangeWR-COM
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingThrough Hole Mount
OrientationHorizontal
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeWR-COM
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Brass
Product Range
WR-COM
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Horizontal
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
