Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61030821821Copy
Order Code
Full Reel2827885
Cut Tape2828004
Product RangeWR-PHD
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.780 | CNY13.78 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.780 (CNY15.5714) |
| 15+ | CNY12.880 (CNY14.5544) |
| 45+ | CNY12.200 (CNY13.786) |
| 120+ | CNY11.510 (CNY13.0063) |
| 300+ | CNY11.280 (CNY12.7464) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 600+ | CNY8.470 (CNY9.5711) |
| 1800+ | CNY8.310 (CNY9.3903) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No61030821821Copy
Order Code
Full Reel2827885
Cut Tape2828004
Product RangeWR-PHD
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts8Contacts
Connector MountingSurface Mount
Product RangeWR-PHD
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Contact Termination Type
Surface Mount
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Product Range
WR-PHD
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00089
