Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No610124249121Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2470660
Cut Tape2470740
Product RangeWR-PHD
Your Part Number
50 In Stock
Need more?
43 Delivery in 3-4 Business Days(SG stock)
7 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY23.550 | CNY23.55 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.550 (CNY26.6115) |
| 8+ | CNY22.320 (CNY25.2216) |
| 26+ | CNY21.080 (CNY23.8204) |
| 70+ | CNY19.840 (CNY22.4192) |
| 175+ | CNY19.440 (CNY21.9672) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 350+ | CNY18.960 (CNY21.4248) |
| 1050+ | CNY18.590 (CNY21.0067) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No610124249121Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Full Reel2470660
Cut Tape2470740
Product RangeWR-PHD
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts24Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeWR-PHD
Connector Shroud-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
24Contacts
Product Range
WR-PHD
Contact Material
Copper Alloy
Connector Type
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
