Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 580070763001 SMD Current Sense Resistor, 2000 µohm, WRIS-PSMC Series, 2512 [6432 Metric], 2 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4050742-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No580070763001Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel4050758RL
Cut Tape4050758
Product RangeWRIS-PSMC Series
Your Part Number
3,761 In Stock
Need more?
3,761 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.420 | CNY64.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.420 (CNY7.2546) |
| 100+ | CNY4.690 (CNY5.2997) |
| 500+ | CNY3.860 (CNY4.3618) |
| 1000+ | CNY3.790 (CNY4.2827) |
| 2000+ | CNY3.710 (CNY4.1923) |
| 4000+ | CNY3.630 (CNY4.1019) |
| 250+ | CNY4.400 (CNY4.972) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No580070763001Copy
Manufacturer Standard Lead Time62 weeks
Order Code
Re-Reel4050758RL
Cut Tape4050758
Product RangeWRIS-PSMC Series
Technical Datasheet
Resistance2000µohm
Product RangeWRIS-PSMC Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3.1mm
Product Height0.58mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WRIS-PSMC Series
Power Rating
2W
Resistor Technology
Metal Plate
Product Length
6.3mm
Product Height
0.58mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000077
