Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 580060763005 SMD Current Sense Resistor, 7000 µohm, WRIS-PSMB Series, 2512 [6432 Metric], 1 W, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4050740-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No580060763005Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4050741RL
Cut Tape4050741
Product RangeWRIS-PSMB Series
Your Part Number
2,740 In Stock
Need more?
2,740 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.260 | CNY62.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.260 (CNY7.0738) |
| 100+ | CNY5.080 (CNY5.7404) |
| 500+ | CNY4.410 (CNY4.9833) |
| 1000+ | CNY4.330 (CNY4.8929) |
| 2000+ | CNY4.240 (CNY4.7912) |
| 4000+ | CNY4.150 (CNY4.6895) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No580060763005Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4050741RL
Cut Tape4050741
Product RangeWRIS-PSMB Series
Technical Datasheet
Resistance7000µohm
Product RangeWRIS-PSMB Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 100ppm/°C
Product Length6.3mm
Product Width3.1mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
7000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WRIS-PSMB Series
Power Rating
1W
Resistor Technology
Metal Plate
Product Length
6.3mm
Product Height
0.35mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
