Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 580060720008 SMD Current Sense Resistor, 0.01 ohm, WRIS-PSMB Series, 0805 [2012 Metric], 500 mW, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4050740-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No580060720008Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4050740RL
Cut Tape4050740
Product RangeWRIS-PSMB Series
Your Part Number
1,980 In Stock
Need more?
120 Next business day delivery available(Shanghai stock)
1,860 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY6.320 | CNY63.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.320 (CNY7.1416) |
| 100+ | CNY5.130 (CNY5.7969) |
| 500+ | CNY4.750 (CNY5.3675) |
| 1000+ | CNY4.660 (CNY5.2658) |
| 2500+ | CNY4.560 (CNY5.1528) |
| 5000+ | CNY4.470 (CNY5.0511) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No580060720008Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel4050740RL
Cut Tape4050740
Product RangeWRIS-PSMB Series
Technical Datasheet
Resistance0.01ohm
Product RangeWRIS-PSMB Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 100ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.22mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.01ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WRIS-PSMB Series
Power Rating
500mW
Resistor Technology
Metal Plate
Product Length
2mm
Product Height
0.22mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
