Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 580060716002 SMD Current Sense Resistor, 1000 µohm, WRIS-PSMB Series, 0603 [1608 Metric], 330 mW, ± 1%](https://www.element14.cn/productimages/standard/en_GB/4050740-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No580060716002Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4050755RL
Cut Tape4050755
Product RangeWRIS-PSMB Series
Your Part Number
3,098 In Stock
Need more?
3,098 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.000 | CNY40.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.000 (CNY4.520) |
| 100+ | CNY3.260 (CNY3.6838) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.950 (CNY3.3335) |
| 2500+ | CNY2.890 (CNY3.2657) |
| 5000+ | CNY2.830 (CNY3.1979) |
| 250+ | CNY3.270 (CNY3.6951) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No580060716002Copy
Manufacturer Standard Lead Time46 weeks
Order Code
Re-Reel4050755RL
Cut Tape4050755
Product RangeWRIS-PSMB Series
Technical Datasheet
Resistance1000µohm
Product RangeWRIS-PSMB Series
Resistor Case / Package0603 [1608 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width0.8mm
Product Height0.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WRIS-PSMB Series
Power Rating
330mW
Resistor Technology
Metal Plate
Product Length
1.6mm
Product Height
0.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000106
