Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No561020163012Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel4050726RL
Cut Tape4050726
Product RangeWRIS-KWKB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY9.830 | CNY98.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY9.640 (CNY10.8932) |
| 500+ | CNY9.440 (CNY10.6672) |
| 1000+ | CNY9.250 (CNY10.4525) |
| 2000+ | CNY9.050 (CNY10.2265) |
| 4000+ | CNY8.850 (CNY10.0005) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No561020163012Copy
Manufacturer Standard Lead Time61 weeks
Order Code
Re-Reel4050726RL
Cut Tape4050726
Product RangeWRIS-KWKB Series
Technical Datasheet
Resistance430ohm
Resistance Tolerance± 5%
Power Rating2W
Resistor Case / Package1225 Wide
Resistor TechnologyThick Film
Resistor TypeCurrent Sense
Product RangeWRIS-KWKB Series
Temperature Coefficient± 200ppm/°C
Voltage Rating29.3V
Product Length3.2mm
Product Width6.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
430ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
WRIS-KWKB Series
Voltage Rating
29.3V
Product Width
6.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1225 Wide
Resistor Type
Current Sense
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
