Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 560050363012 SMD Chip Resistor, 3.3 ohm, ± 1%, 1 W, 2512 [6432 Metric], Thick Film, Current Sense](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560050363012Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4050747RL
Cut Tape4050747
Product RangeWRIS-KSKE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY9.920 | CNY99.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.920 (CNY11.2096) |
| 100+ | CNY7.560 (CNY8.5428) |
| 500+ | CNY6.280 (CNY7.0964) |
| 1000+ | CNY6.160 (CNY6.9608) |
| 2000+ | CNY6.030 (CNY6.8139) |
| 4000+ | CNY5.910 (CNY6.6783) |
| 1250+ | CNY5.220 (CNY5.8986) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560050363012Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4050747RL
Cut Tape4050747
Product RangeWRIS-KSKE Series
Technical Datasheet
Resistance3.3ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyThick Film
Resistor TypeCurrent Sense
Product RangeWRIS-KSKE Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1.8166V
Product Length6.3mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.3ohm
Power Rating
1W
Resistor Technology
Thick Film
Product Range
WRIS-KSKE Series
Voltage Rating
1.8166V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
2512 [6432 Metric]
Resistor Type
Current Sense
Temperature Coefficient
± 100ppm/°C
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
