Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 560050320003 SMD Current Sense Resistor, 0.27 ohm, WRIS-KSKE Series, 0805 [2012 Metric], 330 mW, ± 1%](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560050320003Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4050706RL
Cut Tape4050706
Product RangeWRIS-KSKE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.670 | CNY26.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.670 (CNY3.0171) |
| 100+ | CNY2.170 (CNY2.4521) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.680 (CNY1.8984) |
| 2500+ | CNY1.600 (CNY1.808) |
| 5000+ | CNY1.570 (CNY1.7741) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560050320003Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4050706RL
Cut Tape4050706
Product RangeWRIS-KSKE Series
Technical Datasheet
Resistance0.27ohm
Product RangeWRIS-KSKE Series
Resistor Case / Package0805 [2012 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length2mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.27ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WRIS-KSKE Series
Power Rating
330mW
Resistor Technology
Thick Film
Product Length
2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
