Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 560050316001 SMD Current Sense Resistor, 0.1 ohm, WRIS-KSKE Series, 0603 [1608 Metric], 250 mW, ± 1%](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560050316001Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4050703RL
Cut Tape4050703
Product RangeWRIS-KSKE Series
Your Part Number
1,940 In Stock
Need more?
1,940 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY3.630 | CNY36.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.630 (CNY4.1019) |
| 100+ | CNY2.960 (CNY3.3448) |
| 500+ | CNY2.310 (CNY2.6103) |
| 1000+ | CNY2.270 (CNY2.5651) |
| 2500+ | CNY2.220 (CNY2.5086) |
| 5000+ | CNY2.180 (CNY2.4634) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560050316001Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4050703RL
Cut Tape4050703
Product RangeWRIS-KSKE Series
Technical Datasheet
Resistance0.1ohm
Product RangeWRIS-KSKE Series
Resistor Case / Package0603 [1608 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 250ppm/°C
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 250ppm/°C
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WRIS-KSKE Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
