Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 560050310009 SMD Chip Resistor, 10 ohm, ± 1%, 125 mW, 0402 [1005 Metric], Thick Film, Current Sense](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560050310009Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4050765RL
Cut Tape4050765
Product RangeWRIS-KSKE Series
Your Part Number
9,260 In Stock
Need more?
9,260 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.550 | CNY25.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.550 (CNY2.8815) |
| 100+ | CNY2.070 (CNY2.3391) |
| 500+ | CNY1.700 (CNY1.921) |
| 2500+ | CNY1.620 (CNY1.8306) |
| 5000+ | CNY1.590 (CNY1.7967) |
| 10000+ | CNY1.560 (CNY1.7628) |
| 1250+ | CNY1.450 (CNY1.6385) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560050310009Copy
Manufacturer Standard Lead Time37 weeks
Order Code
Re-Reel4050765RL
Cut Tape4050765
Product RangeWRIS-KSKE Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeCurrent Sense
Product RangeWRIS-KSKE Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1.118V
Product Length1.0mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
WRIS-KSKE Series
Voltage Rating
1.118V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Current Sense
Temperature Coefficient
± 100ppm/°C
Product Length
1.0mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
