Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 560050310002 SMD Current Sense Resistor, 0.15 ohm, WRIS-KSKE Series, 0402 [1005 Metric], 125 mW, ± 1%](https://www.element14.cn/productimages/standard/en_GB/2309111-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560050310002Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4050702RL
Cut Tape4050702
Product RangeWRIS-KSKE Series
Your Part Number
610 In Stock
Need more?
610 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.320 | CNY23.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY1.840 (CNY2.0792) |
| 500+ | CNY1.520 (CNY1.7176) |
| 2500+ | CNY1.490 (CNY1.6837) |
| 5000+ | CNY1.460 (CNY1.6498) |
| 10000+ | CNY1.430 (CNY1.6159) |
| 50000+ | CNY1.400 (CNY1.582) |
| 100000+ | CNY1.370 (CNY1.5481) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No560050310002Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel4050702RL
Cut Tape4050702
Product RangeWRIS-KSKE Series
Technical Datasheet
Resistance0.15ohm
Product RangeWRIS-KSKE Series
Resistor Case / Package0402 [1005 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Product Length1mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.15ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 300ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WRIS-KSKE Series
Power Rating
125mW
Resistor Technology
Thick Film
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
