Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No482024764004Copy
Manufacturer Standard Lead Time24 weeks
Order Code4292800
Product RangeWS-ENTV Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.560 (CNY41.3128) |
| 5+ | CNY35.460 (CNY40.0698) |
| 10+ | CNY34.350 (CNY38.8155) |
| 20+ | CNY33.670 (CNY38.0471) |
| 50+ | CNY32.980 (CNY37.2674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.56 (CNY41.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No482024764004Copy
Manufacturer Standard Lead Time24 weeks
Order Code4292800
Product RangeWS-ENTV Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution24PPR
No. of Detents24 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeWS-ENTV Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length14mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
24PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
WS-ENTV Series
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5VDC
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
24 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
14mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
