Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No463093691402Copy
Manufacturer Standard Lead Time17 weeks
Order Code4292786
Product RangeWS-MITV Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.500 (CNY36.725) |
| 5+ | CNY31.210 (CNY35.2673) |
| 10+ | CNY29.920 (CNY33.8096) |
| 20+ | CNY29.330 (CNY33.1429) |
| 50+ | CNY28.730 (CNY32.4649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.50 (CNY36.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No463093691402Copy
Manufacturer Standard Lead Time17 weeks
Order Code4292786
Product RangeWS-MITV Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin, Right Angle
Contact Current Max2A
Contact Voltage DC Nom30V
Product RangeWS-MITV Series
Contact Voltage AC Nom-
Operating Force Max80gf
SVHCNo SVHC (04-Feb-2026)
Product Overview
- WS-MITV series THT terminal with roller lever, right angle operation micro switch
- PBT actuator material, UL94 V-0 actuator flammability rating
- PBT frame material, UL94 V-0 frame flammability rating
- Silver moveable contact material, silver stationary contact material
- Copper alloy terminal material, silver terminal plating
- 30m ohm initial contact resistance
- 1ohm contact resistance after life test
- 100Mohm RISO, 10000 cycles electrical life
- SPDT schematic, E483308 UL approval
- Operating temperature range from -40°C to +85°C, dimension is 12.8 x 5.8mm
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
WS-MITV Series
Operating Force Max
80gf
Microswitch Actuator
Roller Lever
Switch Terminals
PC Pin, Right Angle
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
