Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No463093370402Copy
Manufacturer Standard Lead Time28 weeks
Order Code3806136
Product RangeWS-MITV Series
Your Part Number
355 In Stock
700 more incoming. You can reserve stock now
355 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.030 (CNY38.4539) |
| 5+ | CNY32.640 (CNY36.8832) |
| 10+ | CNY31.240 (CNY35.3012) |
| 20+ | CNY29.530 (CNY33.3689) |
| 50+ | CNY27.810 (CNY31.4253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.03 (CNY38.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No463093370402Copy
Manufacturer Standard Lead Time28 weeks
Order Code3806136
Product RangeWS-MITV Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorRoller Lever
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsPC Pin
Contact Current Max2A
Contact Voltage DC Nom30V
Product RangeWS-MITV Series
Contact Voltage AC Nom-
Operating Force Max80gf
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
2A
Product Range
WS-MITV Series
Operating Force Max
80gf
Microswitch Actuator
Roller Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001143
