Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No450404015514Copy
Order Code3806177
Product RangeWS-SLSU Series
Your Part Number
1,941 In Stock
Need more?
90 Delivery in 3-4 Business Days(SG stock)
1,851 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.100 (CNY6.893) |
| 50+ | CNY5.590 (CNY6.3167) |
| 100+ | CNY5.330 (CNY6.0229) |
| 250+ | CNY5.060 (CNY5.7178) |
Price for:Each
Minimum: 10
Multiple: 10
CNY61.00 (CNY68.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No450404015514Copy
Order Code3806177
Product RangeWS-SLSU Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeWS-SLSU Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max5V
OrientationVertical
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
5V
SVHC
No SVHC (04-Feb-2026)
Switch Operation
On-On
Product Range
WS-SLSU Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
