Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No434331045822Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1867997RL
Cut Tape1867997
Product RangeWS-TASU Series
Your Part Number
947 In Stock
6,600 more incoming. You can reserve stock now
947 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY4.130 | CNY41.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.130 (CNY4.6669) |
| 50+ | CNY4.120 (CNY4.6556) |
| 100+ | CNY3.750 (CNY4.2375) |
| 250+ | CNY3.680 (CNY4.1584) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No434331045822Copy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel1867997RL
Cut Tape1867997
Product RangeWS-TASU Series
Technical Datasheet
Product RangeWS-TASU Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force220gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)5.5mm x 3.5mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 434331045822 is a 3.5 x 4.7mm surface mount side Switch with 220 ±50g operation force. It comes with an ULHB rated PA46 housing and stem. Silver-plated stainless steel contact and terminal.
- ULHB Rated insulator
- <gt/>100MΩ Isolation resistance
- 250VAC Minimum dielectric withstanding voltage
- 100mΩ Maximum contact resistance
- 0.30 +0.1/-0.2mm Stroke
- 100000 Life cycles
- 1.65mm Height
Applications
Avionics, Automation & Process Control, Medical
Technical Specifications
Product Range
WS-TASU Series
Switch Mounting
Surface Mount
Actuating Force
220gf
Switch Dimensions (L x W)
5.5mm x 3.5mm
Illumination
Non Illuminated
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
50mA at 12VDC
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
