Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No428517310916Copy
Manufacturer Standard Lead Time25 weeks
Order Code4416555
Product RangeWS-ROTV Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.970 (CNY41.7761) |
| 5+ | CNY35.120 (CNY39.6856) |
| 10+ | CNY34.420 (CNY38.8946) |
| 20+ | CNY33.720 (CNY38.1036) |
| 50+ | CNY33.020 (CNY37.3126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.97 (CNY41.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No428517310916Copy
Manufacturer Standard Lead Time25 weeks
Order Code4416555
Product RangeWS-ROTV Series
Technical Datasheet
Product RangeWS-ROTV Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage42VDC
Output CodeHexadecimal
Switching Current150mA
Switch Construction-
Actuator LevelFlushed
SVHCNo SVHC (04-Feb-2026)
Product Overview
428517310916 is a WS-ROTV THT, IP67, rotary switch with 4x1 terminal.
- PA66 cover material, UL94 V-0 cover flammability, blue cover colour, POM actuator material
- UL94 HB actuator flammability, dark grey actuator colour
- FR4 epoxy resin contact material
- Gold contact plating, copper alloy terminal material, gold terminal plating
- 150mA rated current switching, 42VDC rated voltage switching, 200mA rated current non-switching
- 42VDC rated voltage non-switching, 80mohm max initial contact resistance
- 100Mohm min insulation resistance at (250VDC), 250VAC withstanding voltage at (1 min)
- 10000 steps electrical life (150mA/ 42V (DC), 16 positions, arrow type actuator
- Operating temperature range from -40°C upto +85°C
Technical Specifications
Product Range
WS-ROTV Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
-
SVHC
No SVHC (04-Feb-2026)
Switch Mounting
Through Hole
Switching Voltage
42VDC
Switching Current
150mA
Actuator Level
Flushed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075
