Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No418217270910ACopy
Manufacturer Standard Lead Time31 weeks
Order Code3806105
Product RangeWS-DITU Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.670 (CNY43.6971) |
| 5+ | CNY37.990 (CNY42.9287) |
| 10+ | CNY37.300 (CNY42.149) |
| 20+ | CNY36.610 (CNY41.3693) |
| 50+ | CNY35.920 (CNY40.5896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.67 (CNY43.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No418217270910ACopy
Manufacturer Standard Lead Time31 weeks
Order Code3806105
Product RangeWS-DITU Series
Technical Datasheet
No. of Circuits10Circuits
Switch Actuator StyleRaised Slide
Switch MountingThrough Hole
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeWS-DITU Series
Switch TypeDIP
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
10Circuits
Switch Mounting
Through Hole
Contact Voltage DC Max
24V
Product Range
WS-DITU Series
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Raised Slide
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3244
