Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401104Copy
Order Code3518569
Product RangeWE-EGS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.480 (CNY350.8424) |
| 2+ | CNY298.050 (CNY336.7965) |
| 3+ | CNY285.610 (CNY322.7393) |
| 5+ | CNY273.170 (CNY308.6821) |
| 10+ | CNY250.610 (CNY283.1893) |
| 20+ | CNY228.050 (CNY257.6965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY310.48 (CNY350.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401104Copy
Order Code3518569
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Product Length1mm
Product Width1.98mm
Product Depth2.26mm
Product RangeWE-EGS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
2.26mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Silicone Elastomer
Product Width
1.98mm
Product Range
WE-EGS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00805
