Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401103Copy
Manufacturer Standard Lead Time21 weeks
Order Code3518568
Product RangeWE-EGS
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY420.870 (CNY475.5831) |
| 2+ | CNY395.340 (CNY446.7342) |
| 3+ | CNY362.560 (CNY409.6928) |
| 5+ | CNY347.530 (CNY392.7089) |
| 10+ | CNY323.760 (CNY365.8488) |
| 20+ | CNY303.250 (CNY342.6725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY420.87 (CNY475.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401103Copy
Manufacturer Standard Lead Time21 weeks
Order Code3518568
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Product Length1mm
Product Width2.39mm
Product Depth1.98mm
Product RangeWE-EGS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
1.98mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Silicone Elastomer
Product Width
2.39mm
Product Range
WE-EGS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00852
