Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401102Copy
Order Code3518567
Product RangeWE-EGS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.880 (CNY307.2244) |
| 2+ | CNY261.020 (CNY294.9526) |
| 3+ | CNY250.160 (CNY282.6808) |
| 5+ | CNY239.300 (CNY270.409) |
| 10+ | CNY219.480 (CNY248.0124) |
| 20+ | CNY199.660 (CNY225.6158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.88 (CNY307.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401102Copy
Order Code3518567
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Product Length1mm
Product Width1.57mm
Product Depth1.73mm
Product RangeWE-EGS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
1.73mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Silicone Elastomer
Product Width
1.57mm
Product Range
WE-EGS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00489
