Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401003Copy
Order Code3518564
Product RangeWE-EGS
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,108.000 (CNY1,252.040) |
| 2+ | CNY1,059.780 (CNY1,197.5514) |
| 3+ | CNY996.200 (CNY1,125.706) |
| 5+ | CNY959.530 (CNY1,084.2689) |
| 10+ | CNY912.820 (CNY1,031.4866) |
| 20+ | CNY831.680 (CNY939.7984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,108.00 (CNY1,252.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401003Copy
Order Code3518564
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Product Length1mm
Product Width6.35mm
Product Depth6.35mm
Product RangeWE-EGS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
6.35mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Silicone Elastomer
Product Width
6.35mm
Product Range
WE-EGS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:75089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05584
