Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401002Copy
Order Code3518563
Product RangeWE-EGS
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY779.550 (CNY880.8915) |
| 2+ | CNY733.510 (CNY828.8663) |
| 3+ | CNY673.850 (CNY761.4505) |
| 5+ | CNY646.890 (CNY730.9857) |
| 10+ | CNY614.000 (CNY693.820) |
| 20+ | CNY566.520 (CNY640.1676) |
Price for:Each
Minimum: 1
Multiple: 1
CNY779.55 (CNY880.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38401002Copy
Order Code3518563
Product RangeWE-EGS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone Elastomer
Product Length1mm
Product Width4.75mm
Product Depth4.72mm
Product RangeWE-EGS
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
4.72mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Silicone Elastomer
Product Width
4.75mm
Product Range
WE-EGS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0298
