Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38313095Copy
Manufacturer Standard Lead Time14 weeks
Order Code4065713
Product RangeWE-LT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.890 (CNY155.8157) |
| 5+ | CNY124.570 (CNY140.7641) |
| 10+ | CNY109.710 (CNY123.9723) |
| 20+ | CNY109.680 (CNY123.9384) |
| 40+ | CNY109.640 (CNY123.8932) |
| 100+ | CNY109.560 (CNY123.8028) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.89 (CNY155.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No38313095Copy
Manufacturer Standard Lead Time14 weeks
Order Code4065713
Product RangeWE-LT Series
Technical Datasheet
Shielding Type0
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width12.7mm
Product Depth9.5mm
Attenuation80dB
Product RangeWE-LT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
0
Product Length
1mm
Product Depth
9.5mm
Product Range
WE-LT Series
Gasket Material
Polyurethane Foam
Product Width
12.7mm
Attenuation
80dB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01428
