Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,520.180 (CNY2,847.8034) |
| 5+ | CNY2,205.160 (CNY2,491.8308) |
| 10+ | CNY1,827.130 (CNY2,064.6569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,520.18 (CNY2,847.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No371100Copy
Order Code4532327
Technical Datasheet
Shielding Type-
Gasket Material-
Product Length15000mm
Product Width-
Product Depth-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
-
Product Length
15000mm
Product Depth
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
-
Product Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1274
