Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No371002Copy
Manufacturer Standard Lead Time13 weeks
Order Code4532325
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.020 (CNY266.7026) |
| 5+ | CNY233.190 (CNY263.5047) |
| 10+ | CNY230.360 (CNY260.3068) |
| 20+ | CNY227.530 (CNY257.1089) |
| 40+ | CNY227.010 (CNY256.5213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.02 (CNY266.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No371002Copy
Manufacturer Standard Lead Time13 weeks
Order Code4532325
Technical Datasheet
Shielding Type-
Gasket Material-
Product Length297mm
Product Width-
Product Depth-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
-
Product Length
297mm
Product Depth
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
-
Product Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0107
