Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.600 (CNY44.748) |
| 5+ | CNY37.700 (CNY42.601) |
| 10+ | CNY35.790 (CNY40.4427) |
| 20+ | CNY35.760 (CNY40.4088) |
| 40+ | CNY35.730 (CNY40.3749) |
| 100+ | CNY35.700 (CNY40.341) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.60 (CNY44.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No371001Copy
Order Code4532324
Technical Datasheet
Shielding Type-
Gasket Material-
Product Length105mm
Product Width-
Product Depth-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
-
Product Length
105mm
Product Depth
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
-
Product Width
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
