Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3690103020Copy
Manufacturer Standard Lead Time15 weeks
Order Code3104222
Product RangeWE-SHC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY43.390 (CNY49.0307) |
| 100+ | CNY37.960 (CNY42.8948) |
| 500+ | CNY31.460 (CNY35.5498) |
| 1000+ | CNY28.210 (CNY31.8773) |
| 3000+ | CNY26.040 (CNY29.4252) |
| 6000+ | CNY24.300 (CNY27.459) |
Price for:Each
Minimum: 10
Multiple: 10
CNY433.90 (CNY490.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3690103020Copy
Manufacturer Standard Lead Time15 weeks
Order Code3104222
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialBrass
Product Length3.1mm
Product Width3.1mm
Product Depth0.89mm
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
3.1mm
Product Depth
0.89mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Brass
Product Width
3.1mm
Product Range
WE-SHC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097
