Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670233Copy
Manufacturer Standard Lead Time5 weeks
Order Code3653321
Product RangeWE-SHC
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.310 (CNY27.4703) |
| 5+ | CNY22.430 (CNY25.3459) |
| 10+ | CNY18.680 (CNY21.1084) |
| 20+ | CNY17.770 (CNY20.0801) |
| 40+ | CNY16.860 (CNY19.0518) |
| 56+ | CNY14.980 (CNY16.9274) |
| 280+ | CNY14.910 (CNY16.8483) |
| 560+ | CNY14.670 (CNY16.5771) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.31 (CNY27.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670233Copy
Manufacturer Standard Lead Time5 weeks
Order Code3653321
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Product Length23.3mm
Product Width17.5mm
Product Depth5mm
Product RangeWE-SHC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
23.3mm
Product Depth
5mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Product Width
17.5mm
Product Range
WE-SHC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00065
