Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36005260SCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel4132349RL
Cut Tape4132349
Product RangeWE-SHC Series
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.290 | CNY18.29 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.290 (CNY20.6677) |
| 10+ | CNY16.840 (CNY19.0292) |
| 50+ | CNY15.310 (CNY17.3003) |
| 100+ | CNY13.490 (CNY15.2437) |
| 200+ | CNY12.920 (CNY14.5996) |
| 500+ | CNY12.350 (CNY13.9555) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No36005260SCopy
Manufacturer Standard Lead Time10 weeks
Order Code
Re-Reel4132349RL
Cut Tape4132349
Product RangeWE-SHC Series
Technical Datasheet
Shielding Type0
Gasket MaterialTin Plated Steel
Product Length26.27mm
Product Width26.27mm
Product Depth5.08mm
Product RangeWE-SHC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
0
Product Length
26.27mm
Product Depth
5.08mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Tin Plated Steel
Product Width
26.27mm
Product Range
WE-SHC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003846
