Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No354005Copy
Manufacturer Standard Lead Time45 weeks
Order Code4360031
Product RangeWE-FSFS Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.700 (CNY142.041) |
| 2+ | CNY124.940 (CNY141.1822) |
| 3+ | CNY124.180 (CNY140.3234) |
| 5+ | CNY123.420 (CNY139.4646) |
| 10+ | CNY122.660 (CNY138.6058) |
| 20+ | CNY120.210 (CNY135.8373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.70 (CNY142.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No354005Copy
Manufacturer Standard Lead Time45 weeks
Order Code4360031
Product RangeWE-FSFS Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFlexible Sintered Ferrite
Product Length60mm
Product Width60mm
Product Depth0.28mm
Product RangeWE-FSFS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
60mm
Product Depth
0.28mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Flexible Sintered Ferrite
Product Width
60mm
Product Range
WE-FSFS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00437
