Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34150237Copy
Order Code4065702
Product RangeWE-LTS Series
Your Part Number
175 In Stock
Need more?
175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.190 (CNY22.8147) |
| 5+ | CNY19.430 (CNY21.9559) |
| 10+ | CNY18.660 (CNY21.0858) |
| 25+ | CNY17.900 (CNY20.227) |
| 50+ | CNY17.140 (CNY19.3682) |
| 200+ | CNY14.100 (CNY15.933) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.19 (CNY22.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34150237Copy
Order Code4065702
Product RangeWE-LTS Series
Technical Datasheet
Shielding TypeConductive Shielding
Gasket MaterialPolyurethane Foam
Product Length75mm
Product Width15mm
Product Depth2mm
Attenuation86dB
Product RangeWE-LTS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Conductive Shielding
Product Length
75mm
Product Depth
2mm
Product Range
WE-LTS Series
Gasket Material
Polyurethane Foam
Product Width
15mm
Attenuation
86dB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
