Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34150225Copy
Order Code4065689
Product RangeWE-LTS Series
Your Part Number
335 In Stock
Need more?
335 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.430 (CNY20.8259) |
| 5+ | CNY17.680 (CNY19.9784) |
| 10+ | CNY16.920 (CNY19.1196) |
| 25+ | CNY16.160 (CNY18.2608) |
| 50+ | CNY15.400 (CNY17.402) |
| 200+ | CNY12.350 (CNY13.9555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.43 (CNY20.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34150225Copy
Order Code4065689
Product RangeWE-LTS Series
Technical Datasheet
Shielding TypeConductive Shielding
Gasket MaterialPolyurethane Foam
Product Length58.5mm
Product Width15mm
Product Depth2mm
Attenuation86dB
Product RangeWE-LTS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Conductive Shielding
Product Length
58.5mm
Product Depth
2mm
Product Range
WE-LTS Series
Gasket Material
Polyurethane Foam
Product Width
15mm
Attenuation
86dB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000665
