Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34150209Copy
Order Code4065683
Product RangeWE-LTS Series
Your Part Number
800 In Stock
Need more?
800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.760 (CNY18.9388) |
| 50+ | CNY13.720 (CNY15.5036) |
| 100+ | CNY12.190 (CNY13.7747) |
| 250+ | CNY11.440 (CNY12.9272) |
| 500+ | CNY10.680 (CNY12.0684) |
| 1000+ | CNY9.310 (CNY10.5203) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.76 (CNY18.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No34150209Copy
Order Code4065683
Product RangeWE-LTS Series
Technical Datasheet
Shielding TypeConductive Shielding
Gasket MaterialPolyurethane Foam
Product Length36.5mm
Product Width15mm
Product Depth2mm
Attenuation86dB
Product RangeWE-LTS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Conductive Shielding
Product Length
36.5mm
Product Depth
2mm
Product Range
WE-LTS Series
Gasket Material
Polyurethane Foam
Product Width
15mm
Attenuation
86dB
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
