Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331276483050Copy
Order Code4065681
Product RangeWE-SECF Series
Your Part Number
1,395 In Stock
Need more?
1,395 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY4.790 (CNY5.4127) |
| 100+ | CNY4.370 (CNY4.9381) |
| 250+ | CNY3.960 (CNY4.4748) |
| 500+ | CNY3.740 (CNY4.2262) |
| 1500+ | CNY3.520 (CNY3.9776) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY51.90 (CNY58.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331276483050Copy
Order Code4065681
Product RangeWE-SECF Series
Technical Datasheet
Shielding Type0
Gasket MaterialPhosphor Bronze
Product Length4.9mm
Product Width3mm
Product Depth5mm
Product RangeWE-SECF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
0
Product Length
4.9mm
Product Depth
5mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Phosphor Bronze
Product Width
3mm
Product Range
WE-SECF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
