Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331256381840Copy
Order Code4065679
Product RangeWE-SECF Series
Your Part Number
845 In Stock
Need more?
845 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.380 (CNY4.9494) |
| 100+ | CNY3.730 (CNY4.2149) |
| 250+ | CNY3.490 (CNY3.9437) |
| 500+ | CNY3.330 (CNY3.7629) |
| 1000+ | CNY3.170 (CNY3.5821) |
| 2500+ | CNY2.970 (CNY3.3561) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY43.80 (CNY49.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331256381840Copy
Order Code4065679
Product RangeWE-SECF Series
Technical Datasheet
Shielding Type0
Gasket MaterialPhosphor Bronze
Product Length3.75mm
Product Width2.2mm
Product Depth4mm
Product RangeWE-SECF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
0
Product Length
3.75mm
Product Depth
4mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Phosphor Bronze
Product Width
2.2mm
Product Range
WE-SECF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
